EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 230 |
Maximum Collector-Emitter Voltage (V) | 230 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 2@0.5A@5A |
Maximum DC Collector Current (A) | 6 |
Maximum Collector Cut-Off Current (nA) | 100000 |
Minimum DC Current Gain | 50@5A@4V |
Maximum Power Dissipation (mW) | 130000 |
Maximum Transition Frequency (MHz) | 60(Typ) |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 17.9 |
Package Width | 4.8 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
Pin Count | 3 |
Lead Shape | Through Hole |