EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 60 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@50mA@2A |
Maximum DC Collector Current (A) | 3 |
Minimum DC Current Gain | 500@0.5A@4V |
Maximum Power Dissipation (mW) | 25000 |
Maximum Transition Frequency (MHz) | 15(Typ) |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
Pin Count | 3 |
Lead Shape | Through Hole |