Sanken Electric Co., Ltd2SC3852AGP BJT
Trans GP BJT NPN 80V 3A 3-Pin(3+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
80 | |
80 | |
6 | |
0.5@50mA@2A | |
3 | |
500@0.5A@4V | |
25000 | |
15(Typ) | |
150 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |