Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
900 | |
550 | |
7 | |
1.2@1A@5A | |
0.5@1A@5A | |
10 | |
10@5A@4V | |
120000 | |
6(Typ) | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 17.9 |
Package Width | 4.8 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
3 | |
Lead Shape | Through Hole |