Toshiba2SC4116-Y,LF(TGP BJT
Trans GP BJT NPN 50V 0.15A 100mW 3-Pin USM T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
50 | |
5 | |
0.25@10mA@100mA | |
0.15 | |
120@2mA@6V | |
100 | |
80 | |
-55 | |
125 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
3 |
EDA / CAD Models |