Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
200 | |
120 | |
8 | |
1.2@0.3A@3A | |
0.5@0.3A@3A | |
7 | |
70@3A@4V | |
30000 | |
30(Typ) | |
150 | |
Mounting | Through Hole |
Package Height | 16 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |