EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | NPN |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 40 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Voltage Range (V) | 30 to 40 |
Maximum Emitter Base Voltage (V) | 4 |
Maximum DC Collector Current (A) | 0.02 |
Maximum DC Collector Current Range (A) | 0.001 to 0.06 |
Maximum Emitter Cut-Off Current (nA) | 500 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 100@1mA@6V |
Minimum DC Current Gain Range | 50 to 120 |
Maximum Power Dissipation (mW) | 100 |
Typical Power Gain (dB) | 23 |
Maximum Transition Frequency (MHz) | 550(Typ) |
Maximum Noise Figure (dB) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Supplier Package | USM |
Pin Count | 3 |