EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 900 |
Maximum Collector-Emitter Voltage (V) | 800 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@0.14A@7A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@0.14A@7A |
Maximum DC Collector Current (A) | 3 |
Minimum DC Current Gain | 10@0.7A@4V |
Maximum Power Dissipation (mW) | 60000 |
Maximum Transition Frequency (MHz) | 15(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 23 |
Package Width | 5.5 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PF |
Pin Count | 3 |
Lead Shape | Through Hole |