Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Si | |
Single | |
1 | |
20 | |
12 | |
<20 | |
3 | |
0.08 | |
0.06 to 0.12 | |
1000 | |
1000 | |
10V/20mA | |
80@20mA@10V | |
50 to 120 | |
1 | |
150 | |
16.5 | |
7000(Typ) | |
2 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | S-MINI |
Supplier Package | S-Mini |
3 | |
Lead Shape | Gull-wing |