Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Si | |
Single | |
1 | |
20 | |
10 | |
<20 | |
3 | |
0.03 | |
0.001 to 0.06 | |
1000 | |
1000 | |
5V/5mA | |
120@5mA@5V | |
120 to 200 | |
0.7 | |
100 | |
11 | |
6000(Typ) | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SSM |
Supplier Package | SSM |
3 | |
Lead Shape | Gull-wing |