Toshiba2SC5358-O(Q)GP BJT
Trans GP BJT NPN 230V 15A 150000mW 3-Pin(3+Tab) TO-3PN Sack
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 19 |
Package Width | 4.5 |
Package Length | 15.9(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PN |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |