EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 800 |
Maximum Collector-Emitter Voltage (V) | 800 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@4mA@20mA |
Maximum Collector-Emitter Saturation Voltage (V) | 1@4mA@20mA |
Maximum DC Collector Current (A) | 0.05 |
Minimum DC Current Gain | 15@7mA@5V |
Maximum Power Dissipation (mW) | 1000 |
Maximum Transition Frequency (MHz) | 15(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-251 |
Supplier Package | New PW-Mold |
Pin Count | 3 |