ROHM Semiconductor2SCR372PHZGT100QGP BJT
Trans GP BJT NPN 120V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | MPT |
4 | |
Lead Shape | Flat |
EDA / CAD Models |