ROHM Semiconductor2SCR553P5T100GP BJT
Trans GP BJT NPN 50V 2A 2000mW 4-Pin(3+Tab) MPT T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | MPT |
4 | |
Lead Shape | Flat |
EDA / CAD Models |