Toshiba2SD1509(Q)Darlington BJT
Trans Darlington NPN 80V 2A 1500mW 3-Pin(3+Tab) TO-126IS
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11 mm |
Package Width | 3.4(Max) mm |
Package Length | 8.3(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-126IS |
3 |
EDA / CAD Models |