Sanken Electric Co., Ltd2SD2045Darlington BJT
Trans Darlington NPN 120V 6A 50000mW 3-Pin(3+Tab) TO-3PF
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Single | |
1 | |
120 | |
120 | |
6 | |
2@3mA@3A | |
6 | |
10 | |
1.5@3mA@3A | |
50 | |
2000@3000mA | |
50000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 23 |
Package Width | 5.5 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PF |
3 | |
Lead Shape | Through Hole |