Toshiba2SD2079,Q(JDarlington BJT
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220NIS
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
100 | |
5 | |
100 | |
1.5@6mA@3A | |
1000@5A@3V|2000@3A@3V | |
2000 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 15 mm |
Package Width | 4.5 mm |
Package Length | 10 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220NIS |
3 | |
Lead Shape | Through Hole |