EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | NPN |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 150 |
Maximum Collector Base Voltage (V) | 150 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 3@10mA@10A |
Maximum Continuous DC Collector Current (A) | 15 |
Maximum Collector Cut-Off Current (uA) | 100 |
Maximum Collector-Emitter Saturation Voltage (V) | 2.5@10mA@10A |
Typical Current Gain Bandwidth (MHz) | 70 |
Maximum Power Dissipation (mW) | 130000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 17.9 |
Package Width | 4.8 |
Package Length | 15.6 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3P |
Pin Count | 3 |
Lead Shape | Through Hole |