Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
70 | |
50 | |
8 | |
2@1mA@1A | |
2 | |
10 | |
1.5@1mA@1A | |
100 | |
2000@1A@2V | |
900 | |
-55 | |
150 | |
Mounting | Through Hole |
Package Height | 8.2(Max) mm |
Package Width | 4.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 Mod |
3 | |
Lead Shape | Through Hole |