EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Emitter Base Voltage (V) | 8 |
Maximum Base Emitter Saturation Voltage (V) | 2@1mA@1A |
Maximum Collector-Emitter Saturation Voltage (V) | 1.2@1mA@0.5A|1.5@1mA@1A |
Maximum DC Collector Current (A) | 0.8 |
Minimum DC Current Gain | 2000@1A@2V |
Maximum Power Dissipation (mW) | 1250 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Supplier Package | TSM |
Pin Count | 3 |
Lead Shape | Gull-wing |