TE Connectivity2SKF231AEL01Switch KeyLock
Switch Key Lock OFF (ON) SPST 90° Flat Key 1A 120VAC Screw Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
