Samtec2SN-BK-GConnector Jumpers and Shunts

Conn Shunt F 2 POS 2mm ST Bulk

If you require a connector that can run components in parallel or series, Samtec's 2SN-BK-G connector is just the tool for you. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. This terminal block jumper has an operating temperature of -40 to 90 °C. 2SN-BK-G is housed in black polyester. This product is 3.99 mm long, 4.45 mm tall and 2 mm deep.

Total In Stock: 133,043 parts

Regional Inventory: 124,560

    Total$0.37Price for 1

    124,560 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Taiwan
      • In Stock: 124,560 parts
      • Price: $0.37
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,483 parts
      • Price: $0.4227