Honeywell2TL1-2Switch Toggle

Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

The 2TL1-2 toggle switch from Honeywell allows you to control the status of your project. This device has a maximum current rating of 20 A @ 28VDC. It has a DPST configuration. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 2TL1-2 toggle switch has a screw termination style. This product is 33.5 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

Total In Stock: 35 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: