Vishay2W08G-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 800V 2A 4-Pin Case WOG Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
800 | |
2 | |
560 | |
60 | |
1.1 | |
5 | |
-55 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 5.6(Max) |
Package Width | 8.84(Max) |
Package Length | 9.86(Max) |
PCB changed | 4 |
Supplier Package | Case WOG |
4 |
If you want to convert an alternating current input into a direct current, then this 2W08G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |