EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Input Type | AC |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 8 |
Maximum Input Current (mA) | 20 |
Maximum Output Voltage (V) | 280 |
Maximum Output Current (A) | 0.05 |
Output Type | DC |
Minimum Load Current (mA) | 24 |
Maximum Off-State Leakage Current (uA) | 2 |
Typical Input to Output Capacitance (pF) | 8 |
Maximum Turn-On Time (ms) | 8.3 |
Maximum Turn-Off Time (ms) | 8.3 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Through Hole |
Package Height | 25.4 |
Package Width | 10.16 |
Package Length | 43.18 |
PCB changed | 5 |
Supplier Package | Slim Line |
Pin Count | 5 |