TE Connectivity3-1437559-4Switch Toggle
Switch Toggle ON None ON SPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.9065 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Locking Lever | |
SPDT | |
ON None ON | |
Threaded | |
6@125VAC | |
1500VAC | |
1000 | |
20 | |
80000 | |
150000 | |
Chrome | |
17 | |
1 | |
Panel Mount with Threads | |
Wire Lug | |
3 | |
4 | |
4.32 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-20 | |
80 | |
Miniature | |
1/4-40 | |
13 | |
8 | |
8 | |
11 | |
N/A | |
13 | |
8 | |
40 |