EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 1K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 1 |
Technology | Metal Oxide Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 235 |
Temperature Coefficient (ppm/°C) | ±350 |
Temperature Range @ Derated Power (°C) | 70 to 235 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Case Style | Conformal Coated |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Ammo |
Package Shape | Cylindrical |
Product Diameter (mm) | 3.5 |
Product Length (mm) | 10 |
Lead Diameter (mm) | 0.54 |
Lead Length (mm) | 28 |
Mounting | Through Hole |