Top Searched
TE Connectivity3-1734592-0Connector FFC-FPC
Conn FPC Connector SKT 30 POS 0.5mm Solder RA SMD Tape
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to TE Connectivity's fpc connector 3-1734592-0 flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 20.43 mm long, 2.05 mm tall and 5.1 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -20 to 85 °C. 3-1734592-0 is housed in natural liquid crystal polymer.
EDA / CAD Models |