TE Connectivity3-1825137-8Switch Toggle
Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
This compact 3-1825137-8 toggle switch from TE Connectivity makes it possible to turn on and off certain parts of your circuits. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 3-1825137-8 toggle switch has a wire lug termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 32.16 mm tall and 6.86 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.