TE Connectivity3-5435640-5Switch DIP
Switch DIP OFF ON SPST 4 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DIP Switch | |
Raised Rocker | |
SPST | |
OFF ON | |
4 | |
1@40VDC | |
40 | |
500VDC | |
2000/Switch | |
1.27 | |
Strippable Transparent/Bottom | |
Top/Bottom | |
Strippable Transparent/N/A | |
Through Hole | |
PC Pins | |
2.54 | |
8 | |
7.62 | |
8 | |
Straight | |
-55 | |
105 | |
Tube | |
12.19 | |
9.65 | |
7.37 | |
12.19 | |
9.65 | |
8.64 |