TE Connectivity3-6437630-4Switch Toggle
Switch Toggle ON ON SPDT Round Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power | |
Round Lever | |
SPDT | |
ON ON | |
Threaded | |
0.4@20VAC 20VDC | |
1000VAC | |
1000 | |
10 | |
50000 | |
100000 | |
Chrome | |
10.5 | |
1 | |
Panel Mount with Threads | |
Hooking Wire Lead | |
3 | |
6 | |
5 | |
Insert Molded Rubber | |
Insert Molded Rubber | |
Straight | |
-20 | |
70 | |
Bulk | |
M6 x 0.75 | |
14.8 | |
8 | |
8 | |
11.5 | |
14.8 | |
30 |