TE Connectivity3-84952-0Connector FFC-FPC

Conn FPC Connector SKT 30 POS 1mm Solder RA SMD T/R

If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than fpc connector 3-84952-0 flexible flat cable from TE Connectivity. Its pitch is 1 mm. This is a 1-row connector. It has a maximum voltage rating of 200 VAC. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 37.92 mm long, 2.56 mm tall and 6.54 mm deep. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method. 3-84952-0 is housed in natural liquid crystal polymer.

A datasheet is only available for this product at this time.