Diodes Incorporated3.0SMCJ24A-13Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 24V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.3(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
Sleep easy, never worry about surges again with this 3.0SMCJ24A-13 TVS diode from Diodes Zetex. Its test current is 1 mA. Its peak pulse power dissipation is 3000 W. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. Its maximum leakage current is 5 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.