Tensility International 30-00574 Cable Single Conductor
Hook-up Wire 28AWG 3mm Tinned Copper White 300V

Hook-up Wire 28AWG 3mm Tinned Copper White 300V
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.30.80 |
Automotive | Unknown |
PPAP | Unknown |
Cable Type | Hook-up Wire |
Wire Size (AWG) | 28 |
Conductor Material | Tinned Copper |
Maximum Outer Diameter (mm) | 3 |
Jacket Color | White |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Insulation Color | White |
Shield Type | Spiral |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Hook-up Wire 28AWG 3mm Tinned Copper White 300V
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8544.49.30.80 |
Automotive | Unknown |
PPAP | Unknown |
Cable Type | Hook-up Wire |
Wire Size (AWG) | 28 |
Conductor Material | Tinned Copper |
Maximum Outer Diameter (mm) | 3 |
Jacket Color | White |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 80 |
Insulation Color | White |
Shield Type | Spiral |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers