Grayhill30-1-EWSwitch Push Button
Switch Push Button N.O. SPST Round Button 1A Momentary Panel Mount Wire Lead
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Easily reset the current state or mode using this 30-1-EW push button switch manufactured from Grayhill. This device has a maximum current rating of 1. It has a SPST configuration. The 30-1-EW push switch has a wire lead termination style.