Grayhill30-100Switch Push Button

Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug

Quickly reset and disrupt processes by mechanically pressing this 30-100 push button switch from Grayhill. This device has a maximum current rating of 0.15 A @ 24VDC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 80 °C. The 30-100 push switch has a solder lug termination style. This product is 17.53 mm long, 19.81 mm tall and 17.53 mm deep. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

130 parts: Ships today

    Total$101.94Price for 16

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 130 parts
      • Price: $6.371