Grayhill30-101Switch Push Button

Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug

Quickly reset and disrupt processes by mechanically pressing this 30-101 push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 24VDC. This push switch has an operating temperature range of -40 °C to 80 °C. The 30-101 push switch has a solder lug termination style. The maximum DC voltage rating is 24 VDC. This product is 17.53 mm long, 19.81 mm tall and 17.53 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 25
  • Date Code:
    2338+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    China
    • Price: $5.975
    1. 1+$5.975
    2. 100+$5.583
    3. 500+$5.076
    4. 1000+$4.846