Grayhill30-601 REDSwitch Push Button

Switch Push Button N.O. SPST Round Button 0.15A 20VDC Momentary Panel Mount Solder Lug

Never worry about turning off components or cutting off certain sections of a circuit with this 30-601 RED push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 5VDC. This push switch has an operating temperature range of -40 °C to 85 °C. The 30-601 RED push switch has a solder lug termination style. The maximum DC voltage rating is 20 VDC. This product is 9.53 mm long, 25.2 mm tall and 9.53 mm deep.

1,530 parts: Ships today

    Total$3.20Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 1,530 parts
      • Price: $3.199