EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Power |
Gender | F |
Number of Contacts | 2 |
Number of Terminals | 2 |
Number of Ports | 1 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 600V |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 10 |
Wire Size (AWG) | 18 |
Packaging | Carton |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Mounting | Cable Mount |
Use this 30-682F power connector from Ideal Industries to connect a power supply to a circuit.