EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Wirewound |
Protection Style | Unshielded |
Inductance (H) | 68u |
Inductance Decrease Percentage @ Isat (%) | 10 |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 0.99 |
Maximum Saturation Current (A) | 1.05(Typ) |
Maximum DC Resistance (Ohm) | 0.28 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bag |
Mounting | Surface Mount |
Maximum Product Length (mm) | 8.1 |
Maximum Product Depth (mm) | 7.3 |
Maximum Product Height (mm) | 5.5 |