EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 7616.10.70.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Round Swage |
Gender | F |
Material | Aluminum |
Thread Size | #0-80 |
Body Length (Imperial) (in) | 1/4 |
Thread Depth (Imperial) (in) | 1/4 |
Thread Pitch (Imperial - Decimal) (in) | 0.013 |
Panel Thickness A (Imperial) (in) | 1/16 |
Outer Diameter (Imperial) (in) | 1/8 |
Finish | Plain |
Packaging | Bulk |
Shank Length (Imperial - Decimal) (in) | 0.105 |
Shank Inner Diameter (Imperial - Decimal) (in) | 0.063 |
Shank Outer Diameter (Imperial - Decimal) (in) | 0.09 |