Bourns3005P-1-103
Res Wirewound Trimmer 10K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
1 | |
Wirewound | |
-65 | |
125 | |
±50 | |
Lin | |
Pin | |
Side | |
2.54 | |
20(Elec) | |
1 | |
7200 | |
200 | |
Tube | |
20.55 | |
4.06 | |
7.87 | |
1.28 | |
Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3005P-1-103 potentiometer from Bourns! This durable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 125 °C. It has a tolerance of 10%. This device is made with wirewound technology. This product is 20.55 mm long, 7.87 mm tall and 4.06 mm deep. The 3005P-1-103 part has a pin termination style.