Bourns3006P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
400 | |
0.75 (3/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
2.36 | |
15(Elec) | |
1 | |
5400 | |
200 | |
Tube | |
N/A | |
N/R | |
20.57 | |
4.83 | |
6.35 | |
1.13 | |
Through Hole |
Infrequently adjust the resistor value for your circuit with this 3006P-1-103LF potentiometer from Bourns. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep. The 3006P-1-103LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.
EDA / CAD Models |