Bourns3006W-1-205LF
Res Cermet Trimmer 2M Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Panel Mount/Through Hole Tube
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2M | |
10% | |
400 | |
0.75 (3/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
2.36 | |
15(Elec) | |
1 | |
5400 | |
200 | |
Tube | |
N/A | |
N/R | |
20.57 | |
5.08 | |
6.35 | |
1.13 | |
Panel Mount/Through Hole |
Apply this 3006W-1-205LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 2M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. The 3006W-1-205LF part has a pin termination style. This device is made with cermet technology. This product is 20.57 mm long, 6.35 mm tall and 5.08 mm deep. This part has an operating temperature of -55 to 125 °C.