Vishay300S-19Connector Headers and PCB Receptacles
Conn Wire to Board SKT 19 POS 3.17mm Solder Cup ST Panel Mount
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
SKT | |
19 | |
2 | |
Solder Cup | |
3.17 | |
Straight | |
7.5 | |
74.9 | |
21.82 | |
9.14 | |
Panel Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 300S-19 header connector from Vishay on your PCB today! This SKT connector's 19 contacts that are made out of phosphor bronze and plated with gold. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7.5 A. 300S-19 is housed in diallyl phthalate. It uses the solder cup termination method. This product is 74.9 mm long, 9.14 mm tall and 21.82 mm deep.