Vishay300SE-19Connector Headers and PCB Receptacles
Conn Wire to Board SKT 19 POS 3.17mm Solder ST Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Vishay brings you their wire to board 300SE-19 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 19 contacts that are made out of phosphor bronze and plated with gold. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the solder termination method. 300SE-19 is housed in diallyl phthalate. This product is 74.9 mm long, 15.4 mm tall and 9.14 mm deep.