CONEC Elektronische Bauelemente GmbH300X11459XBackshells
Hood 180° 2 Shell Size Metal
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Make a strong joint with this hood 300X11459X backshell from Conec, it will protect and keep the connection strong. Its shell size is 2. This has a Connector D-Subminiature connector. This product is 39.9 mm long, 16.7 mm tall and 45.8 mm deep.