C&K301119000Switch Thumb-Pushwheel

Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 120VAC 28VDC PC Board Panel Mount

The 301119000 thumb-pushwheel switch from C&K Components is quick and easy-to-use for utilizing a custom password to unlock a device. This device has a maximum current rating of 0.1. This thumbwheel switch has a minimum operating temperature of -40 °C and a maximum of 65 °C. The 301119000 thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

A datasheet is only available for this product at this time.