C&K302109001Switch Thumb-Pushwheel

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount

This 302109001 thumb-pushwheel switch from C&K Components allows you to use a secret code to unlock your device. This device has a maximum current rating of 0.1. This thumbwheel switch has an operating temperature range of -40 °C to 65 °C. The 302109001 thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.

Import TariffMay apply to this part

10 parts: Ships today

    Total$10.81Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1707+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $10.813