C&K302119000Switch Thumb-Pushwheel
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
The best way to implement a custom user code is by using this 302119000 thumb-pushwheel switch from C&K Components. This device has a maximum current rating of 0.1. This thumbwheel switch has a minimum operating temperature of -40 °C and a maximum of 65 °C. The 302119000 thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.